Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYMAKER
Manufacturer Part NoPD01007
Order Code3266879
Product RangePolyFlex Series
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 47.230 |
Price for:Each
Minimum: 1
Multiple: 1
€ 47.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPD01007
Order Code3266879
Product RangePolyFlex Series
Technical Datasheet
Diameter2.85mm
Filament ColourBlack
Filament MaterialTPU (Thermoplastic Polyurethane)
Melting Temperature Min-
Melting Temperature Max210°C
Filament Weight750g
Product RangePolyFlex Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- PolyFlex TPU-95A based filament specifically engineered to work on most desktop 3D printers
- Has a shore hardness of 95A and can stretch more than 3 times its original length
- PolyFlex TPU-95A is a high-quality flexible material
Technical Specifications
Diameter
2.85mm
Filament Material
TPU (Thermoplastic Polyurethane)
Melting Temperature Max
210°C
Product Range
PolyFlex Series
Filament Colour
Black
Melting Temperature Min
-
Filament Weight
750g
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75