Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM086
Order Code3404332
Also Known AsGTIN UPC EAN: 0700161461411
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.630 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This breadboard base has been developed for those who want to carry their Raspberry Pi and project around together in one covenient mounting solution. It works with almost all Pibows in existence by replacing the bottom and gives you space for a 400-point breadboard or two 170-point mini breadboards.
Notes
Note: Base supplied only
Technical Specifications
For Use With
Pimoroni Pibow Case & 400 Point Breadboard (or 2x 170 Point Breadboards)
External Width
99mm
Enclosure Material
Acrylic
Body Colour
Transparent
External Height
3mm
External Depth
132mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05