Print Page
23 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 202.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 202.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No750102
Order Code2279975
Product RangePNOZ s2
Also Known AsPNOZ s2 24VDC 3 n/o 1 n/c
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO
Product RangePNOZ s2
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Copper Nickel
IP RatingIP20, IP40, IP54
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PNOZ s2 series Safety Relay for monitoring E-STOP pushbuttons and safety gates. The safety relay meets the requirements of EN 60947-5-1, EN 60204-1 and VDE 0113-1. A connector can be used to connect 1 PNOZsigma contact expander module. The correct opening and closing of the safety function relays is tested automatically in each ON-OFF cycle. It has connection options for E-stop pushbutton, safety gate limit switch and reset button.
- Positive-guided relay outputs
- Safe separation of safety contacts from all other circuits
- 1 Semiconductor output
- Operating modes can be set via rotary switch
- LED indicator for supply voltage
- Switch status, safety contacts
- Reset circuit
- Plug-in connection terminals
- The circuit is redundant with built-in self-monitoring
- The safety function remains effective in the case of a component failure
- The unit has an electronic fuse
Applications
Industrial, Safety, Lighting
Technical Specifications
Coil Voltage
24VDC
Product Range
PNOZ s2
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
Silver Copper Nickel
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205