Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No541014
Order Code2341302
Also Known AsPSEN cs3.1 M12/8-1.5m/PSEN cs3.1 1unit
Technical Datasheet
11 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 123.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 123.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPILZ
Manufacturer Part No541014
Order Code2341302
Also Known AsPSEN cs3.1 M12/8-1.5m/PSEN cs3.1 1unit
Technical Datasheet
Product Range-
Contact ConfigurationDPST-NO, DPST-NC
Switch TerminalsConnector
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Switch Terminals
Connector
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14