Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 61.750 |
5+ | € 60.520 |
10+ | € 59.280 |
Product Information
Product Overview
The 506332 is a non-contact Magnetic Safety Switch suitable for use anywhere there is heavy soiling and can be used in combination with safe control technology. The compact design of the switch saves installation space. Connector and cable for all mounting and approach directions, plus an assured operating distance, enable flexible assembly and rapid, simple installation. It can be used where a high category is specified, where there is heavy soiling or where strict hygiene regulations need to be met. The low wear and tear of the rugged, fully encapsulated housing, in conjunction with the non-contact, magnetic operating principle, guarantees a long product service life.
- Non-contact magnetic operation
- Single connection
- IP67 Protection rating
- Mechanically non wearing long service life
- Insensitive to shock and vibration
- High level safety even in potentially explosive areas
- Space and time saving installation
Applications
Industrial, Safety
Technical Specifications
-
Connector
-
24V
No SVHC (21-Jan-2025)
DPST-NO
-
IP6K9K
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate