Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPP600
Order Code7820178
Also Known AsPP222
Technical Datasheet
52 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 419.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 419.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPP600
Order Code7820178
Also Known AsPP222
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples-
Data InterfaceUSB
Display TypeLCD
Product Range-
Product Overview
An 8 channel, PC based temperature data logger with USB interface. It can measure temperatures from -270°C to +1820°C and works with all popular types of thermocouple (B, E, J, K, N, R, S, T).
- Measures and records up to 8 thermocouples
- Works with all popular thermocouple types
- High resolution and accuracy
- Multiple units can be used on the same PC if more than 8 channels are required
- No power supply required
- Built in cold junction compensation
- USB interface ensures easy installation
- Supplied with Picolog 6 software for Windows 7, 8 and 10 (32 and 64-bit), macOS, Linux and Raspbian for Raspberry Pi 4, 3B & 3B+
- A software development kit (SDK) is also available free of charge
Applications
Communications & Networking, Multimedia, Signal Processing
Contents
8 Channel Thermocouple Data Logger, MI106 Cable USB2, 1.8m
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
-
Data Interface
USB
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LCD
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PP600
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49