Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 629.000 |
Product Information
Product Overview
PicoScope 3000 Series USB-powered PC oscilloscopes are small, light, and portable and can easily slip into a laptop bag while offering a range of high-performance specifications. These oscilloscopes offer 2 or 4 analogue channels and a built-in function / arbitrary waveform generator.
- USB 3.0 connected and powered
- Serial decoding and mask testing as standard
- Windows, Linux and Mac compatible
- PicoScope6 downloadable software available
- 100,000 waveforms per second
- Arbitrary waveform generator
Applications
Test & Measurement, Maintenance & Repair, System Monitoring
Contents
PicoScope 3203D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
Notes
Software and user manuals available from: https://www.picotech.com/downloads. In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Technical Specifications
PicoScope 3000 Series
50MHz
64 Mpts
PicoScope 3203D, TA375 One 100 MHz Passive Probe Per Channel 1:1, 10:1 Switchable, BNC, TA155 USB3 Cable, 1.8m, PS011 AC Power Adaptor 5V, Quick Start Guide
USB
2 Channel
1GSPS
7ns
5 Years
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate