Product Information
Product Overview
The PicoScope Education Kit has been developed for both students and teachers and allows them to carry out a range of educational experiments including a speed of sound measurement, a Faradays Law drop test and a simple AC dynamo. The results are displayed as high-quality waveforms that can then be printed or included in reports. A further six tests are built in to the software, and new tests can easily be created and stored for instant recall when required. The PicoScope Education Kit meets all the requirements of the education syllabus. It is easy to use, with fully illustrated instructions built into the software.
- Serial data
- Speed of a pulse along a cable
- Acceleration due to gravity
- Faradays law test
- Speed of sound
- AC dynamo generator
- Supports Windows XP, Vista, 7 and 8
- Speed of sound apparatus
- Faradays Law apparatus
- AC dynamo apparatus
Applications
Maintenance & Repair, Test & Measurement
Contents
PICO EDUCATION KIT, Speed of Sound Apparatus, Faraday’s Law Apparatus, AC Dynamo Apparatus, 2x BNC to 4mm Plug Cables, BNC to Crocodile Clip Cable, Carrying Case, PicoScope Education USB Cable
Technical Specifications
PicoScope 2000 Series
25MHz
2 Mpts
PICO EDUCATION KIT, Speed of Sound Apparatus, Faraday's Law Apparatus, AC Dynamo Apparatus, 2x BNC to 4mm Plug Cables, BNC to Crocodile Clip Cable, Carrying Case, PicoScope Education USB Cable
USB
2 Channel
200MSPS
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate