Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICKERING
Manufacturer Part No107-2-C-12/3D
Order Code3975811
Product RangeMini-SIL 107 Series
Technical Datasheet
29 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 53.610 |
5+ | € 47.070 |
10+ | € 41.950 |
20+ | € 41.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 53.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPICKERING
Manufacturer Part No107-2-C-12/3D
Order Code3975811
Product RangeMini-SIL 107 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Product RangeMini-SIL 107 Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max250mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
107-2-C-12/3D is a 107 series Mini-SIL® changeover SIL/SIP reed relay. This is encapsulated in patented mu-metal screen and ideal for radio frequency (RF) or high speed digital applications. Also it is an ideal choice for high quality instrumentation.
- Highest quality instrumentation grade switch
- Stacking on 5.08mm pitch
- Coil voltage range is 12V
- Coil resistance is 1000 ohm, maximum contact resistance is 0.22 ohm
- Maximum operating voltage is 9V at 25°C, minimum operating voltage is 1.2V at 25°C
- 2 Form C configuration, comes with internal diode
- Power rating is 3W , operating temperature range is -20°C to +85°C
- Maximum switch current is 0.25A
- Maximum switching voltage is 200V
- Life expectancy is 10⁷
Technical Specifications
Contact Configuration
DPDT
Product Range
Mini-SIL 107 Series
Coil Resistance
1kohm
Switching Voltage Max
200V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00242