Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1432402
Order Code3295015
Also Known As1432402, VS-ASI-FC-EPDM-YE 100M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 602.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 602.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1432402
Order Code3295015
Also Known As1432402, VS-ASI-FC-EPDM-YE 100M
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge16AWG
Conductor Area CSA1.5mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourYellow
Cable Width10mm
No. of Max Strands x Strand Size76 x 0.16mm
Pitch Spacing-
Voltage Rating32V
Conductor MaterialTinned Copper
Jacket MaterialEPDM Rubber
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
328ft
Jacket Colour
Yellow
No. of Max Strands x Strand Size
76 x 0.16mm
Voltage Rating
32V
Jacket Material
EPDM Rubber
Product Range
-
No. of Cores
2Core
Conductor Area CSA
1.5mm²
Reel Length (Metric)
100m
Cable Width
10mm
Pitch Spacing
-
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.963