Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3060212
Order Code3239402
Product RangeCLIPLINE COMBI UP
Also Known As3060212, UP 4/11
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 15.690 |
Price for:Each
Minimum: 10
Multiple: 10
€ 156.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3060212
Order Code3239402
Product RangeCLIPLINE COMBI UP
Also Known As3060212, UP 4/11
Technical Datasheet
Pitch Spacing6.2mm
No. of Positions11Ways
Wire Size (AWG)24AWG to 10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage800V
Product RangeCLIPLINE COMBI UP
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
6.2mm
Wire Size (AWG)
24AWG to 10AWG
Wire Connection Method
Screw
Rated Voltage
800V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
11Ways
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
CLIPLINE COMBI UP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05498