Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2965143
Order Code3293745
Also Known As2965143, UM 45- 2FLK14/S7
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 76.610 |
Price for:Each
Minimum: 1
Multiple: 1
€ 76.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2965143
Order Code3293745
Also Known As2965143, UM 45- 2FLK14/S7
Technical Datasheet
Convert From2 x IDC 14 Position Plug
Convert To2 x Screw Type 10 Position Terminal Block
Rated Current1A
Rated Voltage60V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Convert From
2 x IDC 14 Position Plug
Rated Current
1A
Product Range
-
Convert To
2 x Screw Type 10 Position Terminal Block
Rated Voltage
60V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107