Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2402629
Order Code3259169
Also Known As2402629, TP 3043W
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2402629
Order Code3259169
Also Known As2402629, TP 3043W
Technical Datasheet
Meter Display TypeWQVGA TFT LCD Touch Screen
Display Size140mm x 100mm
Display Resolution480 x 272 Pixels
Screen Size4.3"
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Meter Display Type
WQVGA TFT LCD Touch Screen
Display Resolution
480 x 272 Pixels
Supply Voltage Min
18VDC
Operating Temperature Min
0°C
Product Range
-
Display Size
140mm x 100mm
Screen Size
4.3"
Supply Voltage Max
30VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6