Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No8191311
Order Code3285328
Also Known As8191311, TOOL-BELTPOUCH EMPTY CUS
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No8191311
Order Code3285328
Also Known As8191311, TOOL-BELTPOUCH EMPTY CUS
Technical Datasheet
Bag TypeTool
Bag MaterialPolyester (PET)
External Height - Imperial12.4"
External Height - Metric315mm
External Width - Imperial5.51"
External Width - Metric140mm
External Depth - Imperial5.51"
External Depth - Metric140mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Bag Type
Tool
External Height - Imperial
12.4"
External Width - Imperial
5.51"
External Depth - Imperial
5.51"
Product Range
-
Bag Material
Polyester (PET)
External Height - Metric
315mm
External Width - Metric
140mm
External Depth - Metric
140mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4527