Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036550
Order Code2706888
Product RangeCLIPLINE ST
Also Known As3036550, ST 4-HESILED 60 (5X20)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.830 |
10+ | € 14.530 |
25+ | € 14.240 |
100+ | € 13.940 |
250+ | € 13.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3036550
Order Code2706888
Product RangeCLIPLINE ST
Also Known As3036550, ST 4-HESILED 60 (5X20)
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodClamp
Rated Current6.3A
Rated Voltage60V
Fuse Size Held5mm x 20mm
Product RangeCLIPLINE ST
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
2Ways
Wire Size (AWG)
28AWG to 10AWG
Conductor Area CSA
6mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
28AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Clamp
Rated Voltage
60V
Product Range
CLIPLINE ST
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0153