Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1437889
Order Code2449300
Product RangeSPEEDCON
Also Known As1437889, SACC-M12 NUT PRESS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1437889
Order Code2449300
Product RangeSPEEDCON
Also Known As1437889, SACC-M12 NUT PRESS
Technical Datasheet
Product RangeSPEEDCON
Shell Type-
For Use WithPhoenix SPEEDCON M12 Socket Inserts
Connector Body MaterialBrass Body
Connector Shell Size-
SVHCLead (17-Jan-2022)
Technical Specifications
Product Range
SPEEDCON
For Use With
Phoenix SPEEDCON M12 Socket Inserts
Connector Shell Size
-
Shell Type
-
Connector Body Material
Brass Body
SVHC
Lead (17-Jan-2022)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01