Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1452521
Order Code3259112
Product RangeSPEEDCON Series
Also Known As1452521, SACB-8/ 8-10,0PUR SCO P
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 170.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 170.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1452521
Order Code3259112
Product RangeSPEEDCON Series
Also Known As1452521, SACB-8/ 8-10,0PUR SCO P
Technical Datasheet
Input Connection Type10m Cable
Output TypeM12 Connector - 4 Pole
No. of Output Ports8Ports
Product RangeSPEEDCON Series
IP RatingIP65, IP67
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Connection Type
10m Cable
No. of Output Ports
8Ports
IP Rating
IP65, IP67
Output Type
M12 Connector - 4 Pole
Product Range
SPEEDCON Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3331