Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1695265
Order Code3259105
Also Known As1695265, SACB-6Q/4P-L-10,0PUR
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1695265
Order Code3259105
Also Known As1695265, SACB-6Q/4P-L-10,0PUR
Technical Datasheet
Input Connection Type10m Cable
No. of Output Ports6Ports
Product Range-
IP RatingIP65, IP67
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Connection Type
10m Cable
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Output Ports
6Ports
IP Rating
IP65, IP67
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.183