Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1511792
Order Code3259107
Also Known As1511792, SACB-6-SH PARA
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1511792
Order Code3259107
Also Known As1511792, SACB-6-SH PARA
Technical Datasheet
Input Connection Type-
Output TypeM12 Connector - 5 Pole
No. of Output Ports6Ports
Product Range-
IP RatingIP65, IP67
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Connection Type
-
No. of Output Ports
6Ports
IP Rating
IP65, IP67
Output Type
M12 Connector - 5 Pole
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3584