Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1503399
Order Code3259001
Also Known As1503399, SACB- 6/3-L-SC-M8
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1503399
Order Code3259001
Also Known As1503399, SACB- 6/3-L-SC-M8
Technical Datasheet
Input Connection TypeHood Version
Output TypeM8 Connector - 3 Pole
No. of Output Ports6Ports
Product Range-
IP RatingIP65, IP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
Hood Version
No. of Output Ports
6Ports
IP Rating
IP65, IP67
Output Type
M8 Connector - 3 Pole
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15998