Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1516195
Order Code3259000
Also Known As1516195, SACB- 6/3-L-M16-M8
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1516195
Order Code3259000
Also Known As1516195, SACB- 6/3-L-M16-M8
Technical Datasheet
Input Connection TypeM16 Connector - 14 Pole
Output TypeM8 Connector - 3 Pole
No. of Output Ports6Ports
Product Range-
IP RatingIP65, IP67
SVHCTo Be Advised
Technical Specifications
Input Connection Type
M16 Connector - 14 Pole
No. of Output Ports
6Ports
IP Rating
IP65, IP67
Output Type
M8 Connector - 3 Pole
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1229