Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1695760
Order Code3259103
Also Known As1695760, SACB-6/12-M23 SH
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1695760
Order Code3259103
Also Known As1695760, SACB-6/12-M23 SH
Technical Datasheet
Input Connection TypeM23 Connector - 19 Pole
Output TypeM12 Connector - 5 Pole
No. of Output Ports6Ports
Product Range-
IP RatingIP65, IP67
SVHCLead (21-Jan-2025)
Technical Specifications
Input Connection Type
M23 Connector - 19 Pole
No. of Output Ports
6Ports
IP Rating
IP65, IP67
Output Type
M12 Connector - 5 Pole
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3538