Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1405621
Order Code3261299
Also Known As1405621, SAC-ASI-J-Y-B-M12FS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 50.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 50.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1405621
Order Code3261299
Also Known As1405621, SAC-ASI-J-Y-B-M12FS
Technical Datasheet
Output TypeM12 Connector - 4 Pole
No. of Output Ports1Ports
Product Range-
IP RatingIP65, IP67
SVHCLead (21-Jan-2025)
Technical Specifications
Output Type
M12 Connector - 4 Pole
Product Range
-
SVHC
Lead (21-Jan-2025)
No. of Output Ports
1Ports
IP Rating
IP65, IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0451