Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1611638
Order Code3260824
Also Known As1611638, RC-2RP1N120000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1611638
Order Code3260824
Also Known As1611638, RC-2RP1N120000
Technical Datasheet
Product Range-
No. of Contacts12Contacts
Contact GenderPin
Contact Termination TypeSolder
Contact Plating-
For Use With-
Insert Arrangement-
Connector Shell Size-
Contact Material-
Technical Specifications
Product Range
-
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
12Contacts
Contact Termination Type
Solder
For Use With
-
Connector Shell Size
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01244