Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1621425
Order Code3260805
Also Known As1621425, RC-12P2Y8A0000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1621425
Order Code3260805
Also Known As1621425, RC-12P2Y8A0000
Technical Datasheet
Product Range-
No. of Contacts12Contacts
Contact GenderPin
Contact Termination TypeCrimp
Contact Plating-
For Use With-
Insert Arrangement-
Connector Shell Size-
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
12Contacts
Contact Termination Type
Crimp
For Use With
-
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00161