Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1885994
Order Code3294817
Also Known As1885994, Q-FSMA-KT
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 59.030 |
5+ | € 57.850 |
10+ | € 56.670 |
25+ | € 54.310 |
50+ | € 51.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 59.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1885994
Order Code3294817
Also Known As1885994, Q-FSMA-KT
Technical Datasheet
Fibre Optic Connector TypeFSMA
Fibre Type-
Fibre Diameter-
Connector Body Material-
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Fibre Optic Connector Type
FSMA
Fibre Diameter
-
Product Range
-
Fibre Type
-
Connector Body Material
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063503