Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2986232
Order Code2064605
Product RangePSR
Also Known As2986232, PSR-SPP-24DC/TS/S
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2986232
Order Code2064605
Product RangePSR
Also Known As2986232, PSR-SPP-24DC/TS/S
Technical Datasheet
Coil Voltage24VDC
Contact Configuration-
Product RangePSR
Relay MountingDIN Rail
Contact Current2A
Relay TerminalsCage Clamp
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP54
SVHCLead (21-Jan-2025)
Technical Specifications
Coil Voltage
24VDC
Product Range
PSR
Contact Current
2A
Contact Voltage AC Nom
-
Contact Material
-
SVHC
Lead (21-Jan-2025)
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Cage Clamp
Contact Voltage DC Nom
24V
IP Rating
IP20, IP54
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42