Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900397
Order Code3258037
Product RangePLC-PT
Also Known As2900397, PLC-PT-EIK 1-SVN 24P/P
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | € 67.600 |
Price for:Each
Minimum: 10
Multiple: 10
€ 676.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2900397
Order Code3258037
Product RangePLC-PT
Also Known As2900397, PLC-PT-EIK 1-SVN 24P/P
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current50mA
Operating Voltage Max-
Relay MountingDIN Rail
Relay TerminalsPush In
Switching Mode-
Operating Voltage Min-
Control Voltage Min19.2VDC
Control Voltage Max26.4VDC
Product RangePLC-PT
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
-
Relay Terminals
Push In
Operating Voltage Min
-
Control Voltage Max
26.4VDC
SVHC
Lead (21-Jan-2025)
Load Current
50mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
19.2VDC
Product Range
PLC-PT
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0318