Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902967
Order Code3258003
Product RangePLC-OSC
Also Known As2902967, PLC-OSC- 5DC/ 24DC/100KHZ-G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 67.350 |
Price for:Each
Minimum: 1
Multiple: 1
€ 67.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2902967
Order Code3258003
Product RangePLC-OSC
Also Known As2902967, PLC-OSC- 5DC/ 24DC/100KHZ-G
Technical Datasheet
Contact Configuration-
Load Current50mA
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min14VDC
Control Voltage Min2.5VDC
Control Voltage Max6VDC
Product RangePLC-OSC
Technical Specifications
Contact Configuration
-
Operating Voltage Max
30VDC
Relay Terminals
Screw
Operating Voltage Min
14VDC
Control Voltage Max
6VDC
SVHC
Lead (21-Jan-2025)
Load Current
50mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
2.5VDC
Product Range
PLC-OSC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0448