Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2882213
Order Code3293283
Product RangeMAINTRAB Series
Also Known As2882213, MNT-1 D/WH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 44.210 |
Price for:Each
Minimum: 1
Multiple: 1
€ 44.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2882213
Order Code3293283
Product RangeMAINTRAB Series
Also Known As2882213, MNT-1 D/WH
Technical Datasheet
Suppressor TypeMains
No. of Poles-
SPD TypeType 3
Peak Surge Current3kA
Continuing Operating Voltage Max360VAC
Suppressor MountingPlug In / Socket
Product RangeMAINTRAB Series
Plug Type-
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Technical Specifications
Suppressor Type
Mains
SPD Type
Type 3
Continuing Operating Voltage Max
360VAC
Product Range
MAINTRAB Series
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
No. of Poles
-
Peak Surge Current
3kA
Suppressor Mounting
Plug In / Socket
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121