Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1952872
Order Code3240130
Product RangeMINI COMBICON MCDNV
Also Known As1952872, MCDNV 1,5/11-G1-3,5 P26THR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 30+ | € 8.040 |
Price for:Each
Minimum: 30
Multiple: 30
€ 241.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1952872
Order Code3240130
Product RangeMINI COMBICON MCDNV
Also Known As1952872, MCDNV 1,5/11-G1-3,5 P26THR
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions11Ways
Rated Current8A
Rated Voltage200V
Block OrientationThrough Hole Vertical
Product RangeMINI COMBICON MCDNV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
11Ways
Rated Voltage
200V
Product Range
MINI COMBICON MCDNV
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00736