Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904901
Order Code3285767
Also Known As2904901, MACX PL-T-UIREL-UP
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904901
Order Code3285767
Also Known As2904901, MACX PL-T-UIREL-UP
Technical Datasheet
Signal Conditioner InputTemperature, Resistance, Voltage
Sensing Temperature Min-200°C
Signal Conditioner OutputCurrent
Sensing Temperature Max850°C
Measured Temperature Min-200°C
Resistance50kohm
No. of Output Channels1Channels
Measured Temperature Max850°C
Accuracy-
Resistance @ 0°C50kohm
Output Accuracy-
Supply Voltage230V
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Temperature, Resistance, Voltage
Signal Conditioner Output
Current
Measured Temperature Min
-200°C
No. of Output Channels
1Channels
Accuracy
-
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (21-Jan-2025)
Sensing Temperature Min
-200°C
Sensing Temperature Max
850°C
Resistance
50kohm
Measured Temperature Max
850°C
Resistance @ 0°C
50kohm
Supply Voltage
230V
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318