Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907405
Order Code3256386
Product RangeMACX Analog Ex
Also Known As2907405, MACX MCR-EX-SL-NAM-HO-SP
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2907405
Order Code3256386
Product RangeMACX Analog Ex
Also Known As2907405, MACX MCR-EX-SL-NAM-HO-SP
Technical Datasheet
Signal Conditioner InputProximity Sensor
Signal Conditioner OutputTransistor
No. of Output Channels1Channels
Accuracy-
No. of Channels1 Channel
Supply Voltage Min9.6VDC
Supply Voltage Max30VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMACX Analog Ex
SVHCLead (21-Jan-2025)
Technical Specifications
Signal Conditioner Input
Proximity Sensor
No. of Output Channels
1Channels
No. of Channels
1 Channel
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Signal Conditioner Output
Transistor
Accuracy
-
Supply Voltage Min
9.6VDC
Operating Temperature Min
-20°C
Product Range
MACX Analog Ex
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148