Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1718274
Order Code3239460
Product RangeCOMBICON IPC
Also Known As1718274, IPC 5/ 3-STGCL-7,62
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | € 7.350 |
Price for:Each
Minimum: 50
Multiple: 50
€ 367.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1718274
Order Code3239460
Product RangeCOMBICON IPC
Also Known As1718274, IPC 5/ 3-STGCL-7,62
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions3Ways
Wire Size (AWG)24AWG to 10AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current41A
Rated Voltage1kV
Product RangeCOMBICON IPC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 10AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Ways
Conductor Area CSA
10mm²
Rated Current
41A
Product Range
COMBICON IPC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01395