Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2861920
Order Code3268803
Product RangeIB IL
Also Known As2861920, IB IL DO 1 AC-PAC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2861920
Order Code3268803
Product RangeIB IL
Also Known As2861920, IB IL DO 1 AC-PAC
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage24VDC
No. of Digital Outputs1
Product RangeIB IL
SVHCLead (21-Jan-2025)
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
1
SVHC
Lead (21-Jan-2025)
Supply Voltage
24VDC
Product Range
IB IL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85049099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078