Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2859913
Order Code3252544
Product RangeFLT-CP PLUS Series
Also Known As2859913, FLT-CP-PLUS-350-ST
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2859913
Order Code3252544
Product RangeFLT-CP PLUS Series
Also Known As2859913, FLT-CP-PLUS-350-ST
Technical Datasheet
Suppressor TypeLightning Surge Arrester
No. of Poles-
SPD TypeType 1
Peak Surge Current50kA
Continuing Operating Voltage Max350VAC
Suppressor MountingPlug In / Socket
Product RangeFLT-CP PLUS Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Suppressor Type
Lightning Surge Arrester
SPD Type
Type 1
Continuing Operating Voltage Max
350VAC
Product Range
FLT-CP PLUS Series
SVHC
No SVHC (21-Jan-2025)
No. of Poles
-
Peak Surge Current
50kA
Suppressor Mounting
Plug In / Socket
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24965