Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2989420
Order Code3285266
Product RangeSFP
Also Known As2989420, FL SFP GT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 360.140 |
Price for:Each
Minimum: 1
Multiple: 1
€ 360.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2989420
Order Code3285266
Product RangeSFP
Also Known As2989420, FL SFP GT
Technical Datasheet
Wavelength Typ-
Supply Voltage3.3V
Data Rate Max1Gbps
Product RangeSFP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
-
Data Rate Max
1Gbps
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
3.3V
Product Range
SFP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0334