Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702702
Order Code3285589
Also Known As2702702, FL LCX 50-OHM-RSMA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.020 |
5+ | € 25.850 |
10+ | € 24.070 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702702
Order Code3285589
Also Known As2702702, FL LCX 50-OHM-RSMA
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Operating Frequency Max6GHz
Frequency Max6GHz
Connector TypeRP SMA
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
6GHz
Connector Type
RP SMA
Impedance
50ohm
SVHC
Lead (21-Jan-2025)
Operating Frequency Min
0GHz
Frequency Max
6GHz
Connector Gender
Plug
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536