Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0800107
Order Code3242166
Product RangeEML
Also Known As0800107 (EML (19X6)R YE)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 144.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 144.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0800107
Order Code3242166
Product RangeEML
Also Known As0800107 (EML (19X6)R YE)
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height6mm
Label Width19mm
Label Diameter-
Label MaterialPolyester
Label ColourYellow
Pack Quantity2500
Product RangeEML
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
19mm
Label Material
Polyester
Pack Quantity
2500
SVHC
No SVHC (25-Jun-2025)
Label Height
6mm
Label Diameter
-
Label Colour
Yellow
Product Range
EML
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18