Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1032926
Order Code4247935
Also Known As1032926, ELR 1-SC-24DC/600AC-50
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 143.720 |
Price for:Each
Minimum: 1
Multiple: 1
€ 143.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1032926
Order Code4247935
Also Known As1032926, ELR 1-SC-24DC/600AC-50
Technical Datasheet
Load Current50A
Operating Voltage Max660VAC
Control Voltage Max32VDC
Switching ModeZero Voltage Turn On
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min42VAC
Control Voltage Min4VDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Zero voltage switch, single-phase solid-state contactor
- 24VDC rated actuating voltage UC, 50A rated operating current at AC-51
- 1 number of phase, 58W maximum power dissipation for nominal condition
- Operating voltage range from 42VAC to 660VAC, 45Hz, 65Hz mains frequency
- Screw connection method (control circuits, load circuit)
- DIN rail mounting type, green LED operating voltage display
- Ring cable lug connection method (protective conductor connection)
- Ambient temperature (operation) range from -30 to 70°C
- EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 55011 standards/regulations
- Dimension is (W x H x D) 35mm x 110mm x 141mm
Technical Specifications
Load Current
50A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
42VAC
Product Range
-
Operating Voltage Max
660VAC
Switching Mode
Zero Voltage Turn On
Contactor Terminals
Screw
Control Voltage Min
4VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5196