Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0903042
Order Code3251785
Product RangeEC-E Series
Also Known As0903042 (EC-E 1A DC24V)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | € 72.840 |
Price for:Each
Minimum: 6
Multiple: 6
€ 437.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0903042
Order Code3251785
Product RangeEC-E Series
Also Known As0903042 (EC-E 1A DC24V)
Technical Datasheet
Product RangeEC-E Series
Current Rating1A
No. of Poles1 Pole
Supply Voltage24VDC
Circuit Breaker MountingDIN Rail
Load Current Max-
Trip Time-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
EC-E Series
No. of Poles
1 Pole
Circuit Breaker Mounting
DIN Rail
Trip Time
-
Current Rating
1A
Supply Voltage
24VDC
Load Current Max
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06872