Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3034251
Order Code3259440
Also Known As3034251, DT 6/2,5-DREHSILED 24 (5X20)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 25+ | € 12.690 | 
Price for:Each
Minimum: 25
Multiple: 25
€ 317.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3034251
Order Code3259440
Also Known As3034251, DT 6/2,5-DREHSILED 24 (5X20)
Technical Datasheet
No. of Positions2Ways
Wire Size (AWG)20AWG to 8AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current10A
Rated Voltage500V
Fuse Size Held5mm x 20mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
2Ways
Conductor Area CSA
2.5mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
20AWG to 8AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02633