Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044102
Order Code8332983
Also Known As3044102, UT 4
Technical Datasheet
2,215 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.530 |
10+ | € 1.340 |
100+ | € 1.310 |
250+ | € 1.290 |
500+ | € 1.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3044102
Order Code8332983
Also Known As3044102, UT 4
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage1kV
No. of Levels1
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 3044102 is a 2-position 1-level grey Feed-through Terminal Block with a polyamide insulator, the M3 screw connection and NS 35/7,5, NS 35/15 mounting. This UT 4 terminal block has large wiring space enables the connection of solid and stranded conductors without ferrules, even above the nominal cross section. The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section. It accepts 26 to 10AWG wire range.
- Multi-conductor connection offers maximum flexibility and wiring density
- Optimum screwdriver guidance through closed screw shafts
- Half-sine shock form
- 9mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
32A
No. of Levels
1
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 3044102
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009