Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2910122
Order Code3498842
Product RangeQUINT POWER Series
Also Known As2910122, QUINT4-PS/24DC/12DC/8/PT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 270.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 270.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2910122
Order Code3498842
Product RangeQUINT POWER Series
Also Known As2910122, QUINT4-PS/24DC/12DC/8/PT
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max96W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom24V
Width-
Height-
Depth-
Input Voltage DC Min18V
Input Voltage DC Max32V
Product RangeQUINT POWER Series
SVHCLead (21-Jan-2025)
Product Overview
2910122 is a QUINT4-PS/24DC/12DC/8/PT - DC/DC converter. DC/DC converter alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. QUINT DC/DC converter magnetically and therefore quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection. The high level of system availability is additionally ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.
- DIN rail mounting, SFB technology (selective fuse breaking), push-in connection
- Input voltage range from 18VDC to 32VDC
- Electric strength max of 35VDC (60s)
- Typical current consumption of 5.5A (24V DC)
- Insulation voltage input/output of 4KV DC (type test) and 2KV DC (routine test)
- Nominal output voltage (UN) is 12VDC
- Nominal output current (IN) is 8A
- 24 to 10AWG conductor cross section
- Degree of protection IP20
- Ambient temperature (operation) range from -25°C to 70°C (> 60°C derating: 2.5%/K)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
96W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
-
Depth
-
Input Voltage DC Max
32V
SVHC
Lead (21-Jan-2025)
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
8A
Output Current - Output 2
-
Isolation Voltage
-
Input Voltage DC Nom
24V
Height
-
Input Voltage DC Min
18V
Product Range
QUINT POWER Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8409