Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905661
Order Code2915311
Product RangeRIF-1
Also Known As2905661, RIF-1-RSC-LV-230AC/1X21MS
Technical Datasheet
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.640 |
5+ | € 16.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2905661
Order Code2915311
Product RangeRIF-1
Also Known As2905661, RIF-1-RSC-LV-230AC/1X21MS
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage230VAC
Contact Current-
Product RangeRIF-1
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC250V
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsEAC
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
SPDT
Contact Current
-
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
SVHC
No SVHC (27-Jun-2024)
Coil Voltage
230VAC
Product Range
RIF-1
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Nickel
Approvals & Standards
EAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0714