Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904953
Order Code2523060
Product RangePSR-MS35
Also Known As2904953, PSR-MS35-1NO-24DC-SC
Technical Datasheet
74 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 156.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 156.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2904953
Order Code2523060
Product RangePSR-MS35
Also Known As2904953, PSR-MS35-1NO-24DC-SC
Technical Datasheet
Coil Voltage24VDC
Contact Configuration-
Product RangePSR-MS35
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP54
Approvals & StandardsCE, UL
SVHCLead (21-Jan-2025)
Product Overview
The PSR-MS35 series Safety Relay for emergency stop. It is also suitable for safety doors up to SIL 3, SILCL 3, cat 4, PL e, 2-channel operation, manual, monitored start, cross-circuit detection, 1 enabling current path and fixed screw terminal blocks.
Applications
Industrial, Lighting
Technical Specifications
Coil Voltage
24VDC
Product Range
PSR-MS35
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
Approvals & Standards
CE, UL
Contact Configuration
-
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
250V
IP Rating
IP20, IP54
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075