Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2713939
Order Code1082608
Also Known As2713939, ME MAX 22,5 3-3 KMGY
Technical Datasheet
38 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.730 |
5+ | € 8.560 |
10+ | € 8.380 |
20+ | € 8.210 |
50+ | € 8.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2713939
Order Code1082608
Also Known As2713939, ME MAX 22,5 3-3 KMGY
Technical Datasheet
Enclosure TypeModular
Enclosure MaterialNylon, Glass Filled
External Height - Metric114.5mm
External Width - Metric22.5mm
External Depth - Metric99mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial4.5"
External Width - Imperial0.89"
External Depth - Imperial3.9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2713939 is a light grey non-metallic Enclosure made of polyamide. The ME MAX 22,5 3-3 KMGY has complete housing with vents and bus cross connection for DIN rail mounting as well as power connection system.
- UL94V-0 Flammability rating
- Easy mounting
- Variety of connection technologies
- Can be mounted on the DIN rail
Applications
Industrial
Technical Specifications
Enclosure Type
Modular
External Height - Metric
114.5mm
External Depth - Metric
99mm
Body Colour
Grey
External Height - Imperial
4.5"
External Depth - Imperial
3.9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Nylon, Glass Filled
External Width - Metric
22.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.89"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06