Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 428.500 |
Product Information
Product Overview
QUINTPS/1AC/24DC/ 5/CO primary-switched power supply unit with QUINT POWER power supplies with maximum functionality and screw connection. It has DIN rail mounting. This circuit breakers magnetically and therefore quickly trip at six times the nominal current, for selective and therefore cost-effective system protection. In addition, the high system availability is ensured by preventive function monitoring which reports critical operating states before errors can occur. It is reliable starting of heavy loads takes place via the static power reserve POWER BOOST. This has superior system availability with up to 1.5 times the nominal current permanently. It has fast tripping of standard circuit breakers with dynamic power reserve SFB technology with up to 6 times the nominal current for 12ms. Approved by UL/C-UL recognized UL 60950-1 UL ANSI/ISA-12.12.01 class I, division 2, Groups A, B, C, D(Hazardous Location).
- Nominal input voltage range from 100 to 240VAC, 110 to 250VDC, efficiency is 90%(typ)
- Nominal output voltage is 24VDC ±1%, nominal output current is 5A (-25°C to 60°C, UOUT = 24VDC)
- Output power is 120W
- Preventive function monitoring
- Optimum protection with dip coating for 100% humidity
- Degree of protection is IP20
- Aluminium housing material
- Screw input and output connection
- Ambient temperature range form -40°C to 70°C
- Dimension is ( W x H x D) 40 x 130 x 125mm
Technical Specifications
ITE
120W
5A
-
-
-
85V AC to 264V AC
Adjustable, Fixed
Lead (21-Jan-2025)
1 Output
24VDC
-
-
-
85VAC
264VAC
QUINT POWER Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate