Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 348.000 |
Product Information
Product Overview
QUINT-PS/24DC/24DC/ 5 primary-switched QUINT DC/DC converter for DIN rail mounting with SFB technology. This DC/DC converter alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. It converters magnetically and therefore quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection. The high level of system availability is additionally ensured as it reports critical operating states before errors occur. It is reliable starting of difficult loads, this static POWER BOOST power reserve with up to 125% nominal current permanently operating states before errors occur. This support conversion to various voltage levels. Approved by UL/C-UL listed UL 508, UL/C-UL recognized UL 60950-1, UL ANSI/ISA-12.12.01 class I, division 2, groups A, B, C, D(hazardous location), EN 61000-4-2.
- Nominal input voltage is 24VDC, nominal output voltage is 24VDC ±1 %, efficiency is <gt/> 92%
- Output power is 120W, nominal output current is 5A (-25°C to 60°C)
- Preventive function monitoring indicates critical operating states before errors occur
- Constant output voltage regenerated even at the end of long cables
- Electrical isolation for setting up independent supply systems
- Degree of protection is IP20
- Pluggable input and output screw connection
- Metal (AlMg3) housing material
- Ambient temperature range from -25°C to 70°C
- Dimension is (W x H x D) is 32mm x 130mm x 125mm
Technical Specifications
ITE
120W
24V
-
-
Fixed
-
-
32V
Lead (21-Jan-2025)
2:1
1 Output
5A
-
1.5kV
24V
-
18V
QUINT-PS Series
Technical Docs (2)
Alternatives for 2320034.
1 Product Found
Legislation and Environmental
Product Compliance Certificate