Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1729128
Order Code3041440
Product RangeMKDSN
Also Known As1729128, MKDSN 1,5/ 2-5,08
Technical Datasheet
11,500 In Stock
2,340 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.060 |
10+ | € 0.930 |
100+ | € 0.800 |
500+ | € 0.741 |
1000+ | € 0.681 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1729128
Order Code3041440
Product RangeMKDSN
Also Known As1729128, MKDSN 1,5/ 2-5,08
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeMKDSN
Product Overview
The 1729128 from Phoenix Contact is a through hole, 2 position PCB terminal block with 5.08mm lead spacing. Terminal block is made of PA insulating material and suitable for wire size ranging from 26AWG to 16AWG.
- Dimension of terminal block is 8.1mm x 10.16mm x 13.5mm (L x W x H)
- Green colour terminal block
- Sn solder pin surface
- Hole diameter of 1.3mm
- UL94 V-0 inflammability rating
- CSA, SEV, GL, CCA, EAC, UL, RS, IECEE CB scheme, cUL and cULus recognized
- Screw connection
- Right angle wire orientation
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
13.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
MKDSN
Alternatives for 1729128
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002